LM2599SX-ADJ/NOPB vs LM2599SX-ADJ feature comparison

LM2599SX-ADJ/NOPB

Part not found

Search for LM2599SX-ADJ/NOPB

LM2599SX-ADJ Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code D2PAK
Package Description TO-263, SMSIP7H,.55,50TB
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO AVAILABLE IN ADJUSTABLE MODE FROM 1.2 TO 38.48 VOLT
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G7
JESD-609 Code e0
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 7.5 A
Output Voltage-Nom 1.23 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP7H,.55,50TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 173 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 20
Width 8.635 mm
Base Number Matches 2

Compare LM2599SX-ADJ with alternatives