LM2597M-ADJ/NOPB vs LM2594HVMX-3.3/NOPB feature comparison

LM2597M-ADJ/NOPB Texas Instruments

Buy Now Datasheet

LM2594HVMX-3.3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-8 SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A 1.4 A
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Output Voltage-Nom 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 173 kHz 173 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Package Equivalence Code SOP8,.25
Technology BIPOLAR

Compare LM2597M-ADJ/NOPB with alternatives

Compare LM2594HVMX-3.3/NOPB with alternatives