LM2597M-12 vs FAN7554D feature comparison

LM2597M-12 National Semiconductor Corporation

Buy Now Datasheet

FAN7554D Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, SOIC-8 SOP-8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 25 V
Input Voltage-Min 4.5 V 12 V
Input Voltage-Nom 24 V 16 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Current-Max 1.4 A 1 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.95 mm
Supply Current-Max (Isup) 10 mA
Surface Mount YES YES
Switcher Configuration BUCK SINGLE
Switching Frequency-Max 173 kHz 500 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY

Compare LM2597M-12 with alternatives

Compare FAN7554D with alternatives