LM2597HVM-12 vs LM2597M-12/NOPB feature comparison

LM2597HVM-12 National Semiconductor Corporation

Buy Now Datasheet

LM2597M-12/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SOIC-8 PLASTIC, SOIC-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 40 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.4 A 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 173 kHz 173 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Output Voltage-Nom 12 V
Supply Current-Max (Isup) 10 mA

Compare LM2597HVM-12 with alternatives

Compare LM2597M-12/NOPB with alternatives