LM2594N-3.3/NOPB vs LM2675MX-3.3/NOPB feature comparison

LM2594N-3.3/NOPB Texas Instruments

Buy Now Datasheet

LM2675MX-3.3/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.5 V 6.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e4 e3
Length 9.817 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 1 A
Output Voltage-Max 37 V 37 V
Output Voltage-Min 3.3 V 1.23 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 173 kHz 260 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Date Of Intro 1997-03-01
Peak Reflow Temperature (Cel) 260
Technology DMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare LM2594N-3.3/NOPB with alternatives

Compare LM2675MX-3.3/NOPB with alternatives