LM2594HVN-3.3/NOPB
vs
LM2675MX-3.3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
0.300 INCH, PLASTIC, DIP-8
0.150 INCH, PLASTIC, SOIC-8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
40 V
Input Voltage-Min
4.5 V
6.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
9.817 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.4 A
2.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
173 kHz
275 kHz
Technology
BIPOLAR
DMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
7.62 mm
3.9 mm
Base Number Matches
3
2
Output Voltage-Nom
3.3 V
Supply Current-Max (Isup)
3.6 mA
Compare LM2594HVN-3.3/NOPB with alternatives
Compare LM2675MX-3.3 with alternatives