LM2594HVMX-12/NOPB vs ADP3000AR feature comparison

LM2594HVMX-12/NOPB National Semiconductor Corporation

Buy Now Datasheet

ADP3000AR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Package Description 0.150 INCH, PLASTIC, SOP-8 SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE FREQUENCY MODULATION
Input Voltage-Max 60 V 30 V
Input Voltage-Min 4.5 V 2 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration BUCK BOOST
Switching Frequency-Max 173 kHz 400 kHz
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
Input Voltage-Nom 5 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare LM2594HVMX-12/NOPB with alternatives

Compare ADP3000AR with alternatives