LM2594HVM-5.0/NOPB vs IRU3037ACSTRPBF feature comparison

LM2594HVM-5.0/NOPB Texas Instruments

Buy Now Datasheet

IRU3037ACSTRPBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, PLASTIC, SO-8 SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Infineon
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 12 V
Input Voltage-Min 4.5 V 4.15 V
Input Voltage-Nom 12 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A 0.5 A
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.72 mm
Surface Mount YES YES
Switcher Configuration BUCK PUSH-PULL
Switching Frequency-Max 173 kHz 440 kHz
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Package Equivalence Code SOP8,.25

Compare LM2594HVM-5.0/NOPB with alternatives

Compare IRU3037ACSTRPBF with alternatives