LM258DG vs LM258NG feature comparison

LM258DG onsemi

Buy Now Datasheet

LM258NG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC-8 Narrow Body 8 LEAD PDIP
Package Description SOIC-8 DIP-8
Pin Count 8 8
Manufacturer Package Code 751-07 626-05
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi onsemi
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Bias Current-Max (IIB) @25C 0.15 µA 0.15 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 85 dB 85 dB
Frequency Compensation NO NO
Input Offset Current-Max (IIO) 0.03 µA 0.03 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 9.27 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Slew Rate-Nom 0.6 V/us 0.6 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25000 25000
Wideband NO NO
Width 3.9 mm 7.62 mm
Base Number Matches 1 1

Compare LM258DG with alternatives

Compare LM258NG with alternatives