LM258D vs LMV932MAX/NOPB feature comparison

LM258D Motorola Mobility LLC

Buy Now Datasheet

LMV932MAX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.05 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB 80 dB
Input Offset Voltage-Max 5000 µV 5500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.753 mm
Slew Rate-Nom 0.6 V/us 0.4 V/us
Supply Current-Max 3 mA 0.46 mA
Supply Voltage Limit-Max 32 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1400
Voltage Gain-Min 25000 3980
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.035 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Time@Peak Reflow Temperature-Max (s) 40
Wideband NO

Compare LM258D with alternatives

Compare LMV932MAX/NOPB with alternatives