LM258D vs LM7372MR/NOPB feature comparison

LM258D Motorola Mobility LLC

Buy Now Datasheet

LM7372MR/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 12 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 85 dB 90 dB
Input Offset Voltage-Max 5000 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.93 mm
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.68 mm
Slew Rate-Nom 0.6 V/us 700 V/us
Supply Current-Max 3 mA 19 mA
Supply Voltage Limit-Max 32 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 100000
Voltage Gain-Min 25000 1000
Width 3.9 mm 3.94 mm
Base Number Matches 2 1
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 10 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Package Equivalence Code SOP8,.25
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Time@Peak Reflow Temperature-Max (s) 40
Wideband YES

Compare LM258D with alternatives

Compare LM7372MR/NOPB with alternatives