LM258D vs LM158AH/883 feature comparison

LM258D Motorola Mobility LLC

Buy Now Datasheet

LM158AH/883 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC BCY
Package Description SOP, TO-99, CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.3 µA 0.001 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 85 dB 70 dB
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e0 e0
Length 4.9 mm
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-99
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.6 V/us 0.5 V/us
Supply Current-Max 3 mA 4 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn63Pb37)
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 25000 50000
Width 3.9 mm
Base Number Matches 2 3
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.05 µA
Frequency Compensation YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Package Equivalence Code CAN8,.2
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) 40

Compare LM258D with alternatives

Compare LM158AH/883 with alternatives