LM258AN vs LM258N feature comparison

LM258AN Samsung Semiconductor

Buy Now Datasheet

LM258N Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC PHILIPS SEMICONDUCTORS
Package Description DIP, DIP8,.3 DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.08 µA 0.15 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 4000 µV 7000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Low-Offset NO NO
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA 1.2 mA
Supply Voltage Limit-Max 16 V 32 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 25000 25000
Base Number Matches 9 11
Packing Method TUBE
Slew Rate-Nom 0.3 V/us
Unity Gain BW-Nom 1000

Compare LM258AN with alternatives

Compare LM258N with alternatives