LM258AH vs LF412MH/883 feature comparison

LM258AH Rochester Electronics LLC

Buy Now Datasheet

LF412MH/883 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-99 BCY
Package Description METAL CAN, TO-99, 8 PIN , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.08 µA 0.0002 µA
Common-mode Reject Ratio-Nom 85 dB 100 dB
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Supply Voltage Limit-Max 32 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 1000 4000
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.025 µA
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code CAN8,.2
Packing Method TRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883
Slew Rate-Min 8 V/us
Slew Rate-Nom 15 V/us
Supply Current-Max 6.5 mA
Voltage Gain-Min 25000

Compare LF412MH/883 with alternatives