LM2588S-5.0 vs LM2588S-5.0/NOPB feature comparison

LM2588S-5.0 National Semiconductor Corporation

Buy Now Datasheet

LM2588S-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 7 PIN TO-263, 7 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e0 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 9.5 A 9.5 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP7H,.55,50TB SMSIP7H,.55,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 4.8 mm
Supply Current-Max (Isup) 165 mA 165 mA
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 200 kHz 200 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.635 mm 8.635 mm
Base Number Matches 2 2

Compare LM2588S-5.0 with alternatives

Compare LM2588S-5.0/NOPB with alternatives