LM2587S-ADJ vs LM2587SX-ADJ feature comparison

LM2587S-ADJ National Semiconductor Corporation

Buy Now Datasheet

LM2587SX-ADJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description TO-263, 5 PIN TO-263, 5 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e0
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A 5 A
Output Voltage-Nom 1.23 V 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified
Seated Height-Max 4.8 mm 4.8 mm
Supply Current-Max (Isup) 16.5 mA
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 100 kHz 100 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.635 mm 8.635 mm
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 4

Compare LM2587S-ADJ with alternatives

Compare LM2587SX-ADJ with alternatives