LM2577T-ADJ/NOPB vs LM2577TADJFLOWLB03 feature comparison

LM2577T-ADJ/NOPB Texas Instruments

Buy Now Datasheet

LM2577TADJFLOWLB03 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3.5 V 3.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSFM-T5 R-PZFM-T5
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 6 A
Output Voltage-Max 60 V
Output Voltage-Min 1.23 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Surface Mount NO NO
Switcher Configuration BUCK-BOOST BOOST
Switching Frequency-Max 52 kHz 62 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 2 1
Part Package Code SFM
Package Description ,
Pin Count 3
Qualification Status Not Qualified
Supply Current-Max (Isup) 85 mA

Compare LM2577T-ADJ/NOPB with alternatives

Compare LM2577TADJFLOWLB03 with alternatives