LM2576T-15G vs LM2576HV-15BT feature comparison

LM2576T-15G Rochester Electronics LLC

Buy Now Datasheet

LM2576HV-15BT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROCHIP TECHNOLOGY INC
Part Package Code SFM
Package Description LEAD FREE, TO-220, 5 PIN TO-220,
Pin Count 3
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 30 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 15 V
Package Code TO-220
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA

Compare LM2576T-15G with alternatives

Compare LM2576HV-15BT with alternatives