LM2576T-15
vs
LM2576T-15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SFM
Package Description
TO-220,
TO-220, 5 PIN
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
7 V
18 V
Input Voltage-Nom
30 V
25 V
JESD-30 Code
R-PSFM-T5
R-PSFM-T5
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
5
5
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
4
Rohs Code
No
Control Technique
PULSE WIDTH MODULATION
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
15 V
Package Equivalence Code
SIP5,.1,67TB
Supply Current-Max (Isup)
10 mA
Temperature Grade
AUTOMOTIVE
Terminal Pitch
1.7 mm
Compare LM2576T-15 with alternatives
Compare LM2576T-15 with alternatives