LM2576SX-5.0 vs MIC4576-5.0BUT&R feature comparison

LM2576SX-5.0 Rochester Electronics LLC

Buy Now Datasheet

MIC4576-5.0BUT&R Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICREL INC
Part Package Code D2PAK D2PAK
Package Description TO-263, 5 PIN TO-263,
Pin Count 4 4
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 36 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e0
Length 10.16 mm 10.287 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 8.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 240
Seated Height-Max 4.8 mm 4.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 220 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 8.635 mm 9.144 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 5 V
Package Equivalence Code SMSIP5H,.6,67TB
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA
Technology BICMOS

Compare LM2576SX-5.0 with alternatives

Compare MIC4576-5.0BUT&R with alternatives