LM2576S-5.0TRE1 vs LM2576T-005 feature comparison

LM2576S-5.0TRE1 CYT Opto-electronic

Buy Now Datasheet

LM2576T-005 onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHENZHEN CHANGYUNTONG IC DESIGN CO LTD ON SEMICONDUCTOR
Package Description , TO-220, SIP3,.1TB
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Base Number Matches 1 2
Rohs Code No
Part Package Code SFM
Pin Count 3
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSFM-T5
JESD-609 Code e0
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 7.5 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Surface Mount NO
Switcher Configuration BUCK
Switching Frequency-Max 63 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE

Compare LM2576S-5.0TRE1 with alternatives

Compare LM2576T-005 with alternatives