LM2576S-5.0.TRT vs LM2678SD-5.0/NOPB feature comparison

LM2576S-5.0.TRT Semtech Corporation

Buy Now Datasheet

LM2678SD-5.0/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP TEXAS INSTRUMENTS INC
Part Package Code D2PAK SON
Package Description TO-263, GREEN, LLP-14
Pin Count 4 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-XDSO-N14
JESD-609 Code e0 e3
Length 9.97 mm 6 mm
Number of Functions 1 1
Number of Terminals 5 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 HVSON
Package Equivalence Code SMSIP5H,.6,67TB SOLCC14,.2,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 62 kHz 260 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.7 mm 0.8 mm
Terminal Position SINGLE DUAL
Width 8.955 mm 5 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LM2576S-5.0.TRT with alternatives

Compare LM2678SD-5.0/NOPB with alternatives