LM2576S-3.3.TR vs LM2576D2TR4-3.3G feature comparison

LM2576S-3.3.TR Semtech Corporation

Buy Now Datasheet

LM2576D2TR4-3.3G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP ROCHESTER ELECTRONICS LLC
Part Package Code D2PAK D2PAK
Package Description TO-263, LEAD FREE, PLASTIC, D2PAK-5
Pin Count 4 5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 6 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e3
Length 9.97 mm 10.02 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 4.8 mm 4.826 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 62 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.702 mm
Terminal Position SINGLE SINGLE
Width 8.955 mm 9.1945 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LM2576S-3.3.TR with alternatives

Compare LM2576D2TR4-3.3G with alternatives