LM2576HVT-5.0/LB03 vs LM2576D2TR4-5G feature comparison

LM2576HVT-5.0/LB03 National Semiconductor Corporation

Buy Now Datasheet

LM2576D2TR4-5G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description TO-220, 5 PIN LEAD FREE, PLASTIC, D2PAK-5
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-PSSO-G5
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code D2PAK
Pin Count 5
Length 10.02 mm
Seated Height-Max 4.826 mm
Width 9.1945 mm

Compare LM2576D2TR4-5G with alternatives