LM2576HVT-15FLOWLB03 vs LM2576HV-15BT-LB03 feature comparison

LM2576HVT-15FLOWLB03 Texas Instruments

Buy Now Datasheet

LM2576HV-15BT-LB03 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SFM
Package Description TO-220, TO-220,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 18 V 18 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
Number of Functions 1 1
Number of Terminals 5 5
Output Current-Max 3 A 3.5 A
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Supply Current-Max (Isup) 10 mA
Temperature Grade INDUSTRIAL

Compare LM2576HVT-15FLOWLB03 with alternatives

Compare LM2576HV-15BT-LB03 with alternatives