LM2576HVT-15 vs LM2576T-015 feature comparison

LM2576HVT-15 HTC Korea

Buy Now Datasheet

LM2576T-015 onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TAEJIN TECHNOLOGY CO LTD ON SEMICONDUCTOR
Package Description TO-220, 5 PIN TO-220, SIP3,.1TB
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 55 V 40 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 30 V 30 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 7.5 A
Output Voltage-Nom 15 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Rohs Code No
Part Package Code SFM
Pin Count 3
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
JESD-609 Code e0
Package Equivalence Code SIP3,.1TB
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Switching Frequency-Max 63 kHz
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare LM2576HVT-15 with alternatives

Compare LM2576T-015 with alternatives