LM2576HVT-12/NOPB vs LM2576T-12/LB03 feature comparison

LM2576HVT-12/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2576T-12/LB03 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Terminals 5 5
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP5,.1,67TB ZIP5,.15,.2,67TB
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switching Frequency-Max 63 kHz 63 kHz
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 2
Package Description TO-220, 5 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 15 V
Input Voltage-Nom 25 V
JESD-30 Code R-PSFM-T5
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Code ZIP
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Switcher Configuration BUCK
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE

Compare LM2576T-12/LB03 with alternatives