LM2576HVSX-12 vs LM2576HV-12BT-LB03 feature comparison

LM2576HVSX-12 National Semiconductor Corporation

Buy Now Datasheet

LM2576HV-12BT-LB03 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description TO-263, 5 PIN TO-220, 5 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 25 V
JESD-30 Code R-PSSO-G5 R-PSFM-T5
JESD-609 Code e0
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.635 mm
Base Number Matches 2 1
Output Voltage-Nom 12 V
Supply Current-Max (Isup) 10 mA

Compare LM2576HVSX-12 with alternatives

Compare LM2576HV-12BT-LB03 with alternatives