LM2576HVS-15/NOPB vs LM2576HVS-15 feature comparison

LM2576HVS-15/NOPB Texas Instruments

Buy Now Datasheet

LM2576HVS-15 FCI Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FIRST COMPONENTS INTERNATIONAL
Part Package Code D2PAK
Package Description TO-263, SMSIP5H,.6,67TB ,
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1603.75 1603.75
CO2e (mg) 19309.15 19309.15
Total Weight 1448.64
Category CO2 Kg 12.04 12.04
CO2 17441.6256
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1309-64-4
EFUP 10
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 25 V 30 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3
Length 10.16 mm 10.02 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.8 mm 4.826 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.635 mm 9.1945 mm
Base Number Matches 1 2
Output Voltage-Max 15.83 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V

Compare LM2576HVS-15/NOPB with alternatives