LM2576HV-12BT vs LM2576-12BUT&R feature comparison

LM2576HV-12BT Microchip Technology Inc

Buy Now Datasheet

LM2576-12BUT&R Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description TO-220, 5 PIN TO-263,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 40 V
Input Voltage-Min 15 V 4 V
JESD-30 Code R-PSFM-T5 R-PSSO-G5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 7.5 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 10 mA 10 mA
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
Part Package Code D2PAK
Pin Count 4
Input Voltage-Nom 12 V
JESD-609 Code e0
Length 10.287 mm
Moisture Sensitivity Level 3
Package Equivalence Code SMSIP5H,.6,67TB
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.59 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.7 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 9.144 mm

Compare LM2576HV-12BT with alternatives

Compare LM2576-12BUT&R with alternatives