LM2576D2T3.3 vs LM22676MRX-5.0 feature comparison

LM2576D2T3.3 Freescale Semiconductor

Buy Now Datasheet

LM22676MRX-5.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NATIONAL SEMICONDUCTOR CORP
Package Description , SMSIP5H,.6,67TB PLASTIC, PSOP-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-609 Code e0 e0
Number of Terminals 5 8
Output Current-Max 3 A 5.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP5H,.6,67TB SOP8,.25
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 63 kHz 600 kHz
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Pitch 1.7 mm 1.27 mm
Terminal Position SINGLE DUAL
Base Number Matches 1 2
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5 V
Package Code HLSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.68 mm
Switcher Configuration BUCK
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare LM2576D2T3.3 with alternatives

Compare LM22676MRX-5.0 with alternatives