LM2576D2T-3.3
vs
LM2576BU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
D2PAK
D2PAK
Package Description
TO-263,
TO-263, 5 PIN
Pin Count
5
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
7 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e0
e0
Length
10.02 mm
10.287 mm
Number of Functions
1
1
Number of Terminals
5
5
Output Current-Max
3 A
7.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.826 mm
4.59 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
9.1945 mm
9.144 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V
Control Technique
PULSE WIDTH MODULATION
Moisture Sensitivity Level
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
1.23 V
Temperature Grade
INDUSTRIAL
Compare LM2576D2T-3.3 with alternatives
Compare LM2576BU with alternatives