LM2576D2T-005G
vs
LM2576S-3.3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FIRST COMPONENTS INTERNATIONAL
Part Package Code
D2PAK
Package Description
LEAD FREE, PLASTIC, D2PAK-5
TO-263, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
8 V
6 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
Length
10.02 mm
10.02 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
7.5 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.826 mm
4.826 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.702 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Width
9.1945 mm
9.1945 mm
Base Number Matches
2
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Voltage-Max
65 V
Output Voltage-Min
3.1 V
Output Voltage-Nom
3.3 V
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Compare LM2576D2T-005G with alternatives