LM2576-12WU
vs
LM2576D2T-12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MOTOROLA INC
Package Description
TO-263, 5 PIN
TO-263,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
7 V
Input Voltage-Nom
12 V
25 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e0
Length
10.363 mm
10.02 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7.5 A
3 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.597 mm
4.826 mm
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.702 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
8.7805 mm
9.1945 mm
Base Number Matches
2
3
Compare LM2576-12WU with alternatives