LM2576-12BT vs LM2576SX-12/NOPB feature comparison

LM2576-12BT Micrel Inc

Buy Now Datasheet

LM2576SX-12/NOPB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ROCHESTER ELECTRONICS LLC
Package Description TO-220, 5 PIN TO-263, 5 PIN
Reach Compliance Code not_compliant unknown
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 15 V
Input Voltage-Nom 12 V 25 V
JESD-30 Code R-PSFM-T5 R-PSSO-G5
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 7.5 A
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-263
Package Equivalence Code SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Base Number Matches 3 3
Pbfree Code No
Part Package Code D2PAK
Pin Count 4
Length 10.16 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Seated Height-Max 4.8 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8.635 mm

Compare LM2576-12BT with alternatives

Compare LM2576SX-12/NOPB with alternatives