LM2575T-5.0LB03 vs LM2575T-5.0EP feature comparison

LM2575T-5.0LB03 Rochester Electronics LLC

Buy Now Datasheet

LM2575T-5.0EP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SFM SFM
Package Description TO-220, 5 PIN ,
Pin Count 3 3
Reach Compliance Code unknown unknown
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 60 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PZFM-T5 R-XSFM-T5
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 5 V
Package Code SFM
Qualification Status Not Qualified

Compare LM2575T-5.0EP with alternatives