LM2575T-5.0LB03
vs
LM2575T-5.0/LF04
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SFM
Package Description
TO-220, 5 PIN
ZIP, ZIP5H,.15,.7,67TB
Pin Count
3
Reach Compliance Code
unknown
compliant
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PZFM-T5
R-PZIP-T5
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.2 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
260
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Voltage-Nom
5 V
Package Code
ZIP
Package Equivalence Code
ZIP5H,.15,.7,67TB
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Pitch
1.7 mm
Compare LM2575T-5.0/LF04 with alternatives