LM2575T-5.0FLOWLB03 vs LM2575T-5.0T feature comparison

LM2575T-5.0FLOWLB03 Texas Instruments

Buy Now Datasheet

LM2575T-5.0T Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMTECH CORP
Package Description , TO-220,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XZFM-T5 R-PSFM-T5
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code ZFM TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Surface Mount NO NO
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 63 kHz 62 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Part Package Code SFM
Pin Count 3
JESD-609 Code e0
Qualification Status Not Qualified
Supply Current-Max (Isup) 12 mA
Terminal Finish TIN LEAD

Compare LM2575T-5.0FLOWLB03 with alternatives

Compare LM2575T-5.0T with alternatives