LM2575T-5.0EP
vs
LM2575TV-5G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
SFM
Package Description
,
LEAD FREE, CASE 314B-05, TO-220, 5 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
40 V
Input Voltage-Min
8 V
4.75 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XSFM-T5
R-XZFM-T5
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
5 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
CASE 314B-05
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare LM2575T-5.0EP with alternatives
Compare LM2575TV-5G with alternatives