LM2575T-5.0 vs LM2575T-5.0/LB03 feature comparison

LM2575T-5.0 Motorola Mobility LLC

Buy Now Datasheet

LM2575T-5.0/LB03 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description , TO-220, 5 PIN
Pin Count 5
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-XZFM-T5
Number of Functions 1 1
Number of Terminals 5 5
Output Current-Max 3.2 A 1 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM ZFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 11 mA
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code No
Samacsys Manufacturer Texas Instruments
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Control Technique PULSE WIDTH MODULATION
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V
Peak Reflow Temperature (Cel) 260
Temperature Grade AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 40

Compare LM2575T-5.0 with alternatives

Compare LM2575T-5.0/LB03 with alternatives