LM2575T-3.3-V
vs
LM2575T-3.3LB03
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMTECH CORP
TEXAS INSTRUMENTS INC
Part Package Code
SFM
SFM
Package Description
TO-220, ZIP5,.15,.2,67TB
,
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSFM-T5
S-PZFM-T5
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
ZFM
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
12 mA
Surface Mount
NO
NO
Switcher Configuration
BUCK-BOOST
BUCK
Switching Frequency-Max
62 kHz
63 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
ZIG-ZAG
Base Number Matches
1
2
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Moisture Sensitivity Level
1
Compare LM2575T-3.3-V with alternatives
Compare LM2575T-3.3LB03 with alternatives