LM2575T-15/NOPB vs LM2575S-15 feature comparison

LM2575T-15/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2575S-15 Bay Linear Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BAY LINEAR INC
Reach Compliance Code compliant unknown
Control Mode VOLTAGE-MODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 5
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP5,.1,67TB
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO
Switching Frequency-Max 63 kHz
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Pitch 1.7 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 3
Package Description ,
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM2575S-15 with alternatives