LM2575S-ADJT
vs
LM2575HVSX-ADJ/NOPB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SEMTECH CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
D2PAK
|
|
Package Description |
TO-263,
|
PLASTIC, TO-263, 5 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
60 V
|
Input Voltage-Min |
4 V
|
8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
e3
|
Length |
9.97 mm
|
10.16 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Current-Max |
3.2 A
|
3.2 A
|
Output Voltage-Nom |
1.23 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.8 mm
|
4.8 mm
|
Supply Current-Max (Isup) |
12 mA
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BUCK
|
Switching Frequency-Max |
62 kHz
|
63 kHz
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Width |
8.955 mm
|
8.635 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
|
Control Mode |
|
VOLTAGE-MODE
|
Moisture Sensitivity Level |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
SMSIP5H,.6,67TB
|
Peak Reflow Temperature (Cel) |
|
245
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
AUTOMOTIVE
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LM2575S-ADJT with alternatives
Compare LM2575HVSX-ADJ/NOPB with alternatives