LM2575S-5.0TRT
vs
LM2575SX-5.0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
D2PAK
Package Description
TO-263,
PLASTIC, TO-263, 5 PIN
Pin Count
4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4 V
8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-PSSO-G5
JESD-609 Code
e3
e0
Length
9.97 mm
10.16 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
4.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK
Switching Frequency-Max
62 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Width
8.955 mm
8.635 mm
Base Number Matches
2
3
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
235
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2575S-5.0TRT with alternatives
Compare LM2575SX-5.0 with alternatives