LM2575S-5.0TRT vs LM2575D2T-5G feature comparison

LM2575S-5.0TRT Semtech Corporation

Buy Now Datasheet

LM2575D2T-5G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP ONSEMI
Part Package Code D2PAK 5 LEAD D2PAK
Package Description TO-263, D2PAK-5
Pin Count 4 5
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4 V 4.75 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-XSSO-G5
JESD-609 Code e3 e3
Length 9.97 mm 10.02 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 SOP
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 4.572 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK
Switching Frequency-Max 62 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.702 mm
Terminal Position SINGLE SINGLE
Width 8.955 mm 9.1945 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 936A-02
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Output Voltage-Nom 5 V
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare LM2575S-5.0TRT with alternatives

Compare LM2575D2T-5G with alternatives