LM2575S-3.3/NOPB
vs
LM2575D2T-3.3R4G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
D2PAK
D2PAK
Package Description
PLASTIC, TO-263, 5 PIN
LEAD FREE, CASE 936A-02, D2PAK-5
Pin Count
4
5
Reach Compliance Code
unknown
unknown
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4.75 V
4.75 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSSO-G5
R-XSSO-G5
JESD-609 Code
e3
e3
Length
10.16 mm
10.02 mm
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Seated Height-Max
4.8 mm
4.572 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
63 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.702 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
40
Width
8.635 mm
9.1945 mm
Base Number Matches
3
2
Manufacturer Package Code
CASE 936A-02
Compare LM2575S-3.3/NOPB with alternatives
Compare LM2575D2T-3.3R4G with alternatives