LM2575HVT-ADJ/NOPB vs LM2575T-ADJLB03 feature comparison

LM2575HVT-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2575T-ADJLB03 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description LEAD FREE, TO-220, 5 PIN ZFM,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 60 V 40 V
Input Voltage-Min 8 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-XZFM-T5
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SFM ZFM
Package Equivalence Code SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2
Pbfree Code No
Part Package Code SFM
Pin Count 3
Control Technique PULSE WIDTH MODULATION
Number of Outputs 1
Output Voltage-Max 37 V
Output Voltage-Min 3.3 V

Compare LM2575HVT-ADJ/NOPB with alternatives

Compare LM2575T-ADJLB03 with alternatives