LM2575HVT-3.3
vs
MIC4575BT
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
SFM
Package Description
TO-220, 5 PIN
TO-220, 5 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 20 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
24 V
Input Voltage-Min
4.75 V
4 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSFM-T5
R-XSFM-T5
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Nom
3.3 V
1.23 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-220
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
63 kHz
220 kHz
Technology
BIPOLAR
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
3
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare LM2575HVT-3.3 with alternatives
Compare MIC4575BT with alternatives