LM2575HVT-15LB03 vs LM2575HVSX-15 feature comparison

LM2575HVT-15LB03 National Semiconductor Corporation

Buy Now Datasheet

LM2575HVSX-15 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-220, 5 PIN PLASTIC, TO-263, 5 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 60 V 60 V
Input Voltage-Min 8 V 18 V
Input Voltage-Nom 12 V 30 V
JESD-30 Code S-PZFM-T5 R-PSSO-G5
JESD-609 Code e0 e0
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZFM TO-263
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position ZIG-ZAG SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 2 2
Length 10.16 mm
Package Equivalence Code SMSIP5H,.6,67TB
Seated Height-Max 4.8 mm
Technology BIPOLAR
Terminal Pitch 1.7 mm
Width 8.635 mm

Compare LM2575HVT-15LB03 with alternatives

Compare LM2575HVSX-15 with alternatives