LM2575HVT-12/NOPB vs LM2575HVT-12/LF03 feature comparison

LM2575HVT-12/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM2575HVT-12/LF03 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Terminals 5 5
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Equivalence Code SIP5,.1,67TB
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 1.7 mm
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
Pbfree Code Yes
Package Description TO-220, 5 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 60 V
Input Voltage-Min 4 V
Input Voltage-Nom 25 V
JESD-30 Code R-XZFM-T5
Number of Functions 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 57 V
Output Voltage-Min 3.3 V
Output Voltage-Nom 12 V
Package Code ZFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Switcher Configuration BUCK
Switching Frequency-Max 63 kHz
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE

Compare LM2575HVT-12/LF03 with alternatives